| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271ID | Texas Instruments | $0.6188 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271IDR vs TLC271ID |
| TLC271IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC271IDR vs TLC271IDG4 |
| TLC271IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC271IDR vs TLC271IDRG4 |
| TLC271IDG4 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC271IDR vs TLC271IDG4 |
Part Details for TLC271IDR by Texas Instruments
Results Overview of TLC271IDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271IDR Information
TLC271IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLC271IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR RoHS: Compliant | 3571 |
|
$0.8490 / $1.7300 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.2MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 185 |
|
$0.6386 / $1.0300 | Buy Now |
|
|
Chip Stock | Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 | 8290 |
|
RFQ | |
|
|
Greenchips | Date Code: 1714/MX | 1972 |
|
$0.6261 / $0.7649 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | 6563 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 2.2MHZ 8SOIC | 550 |
|
$1.0706 / $1.6060 | Buy Now |
US Tariff Estimator: TLC271IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC271IDR Part Data Attributes
|
|
TLC271IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271IDR
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC271IDR
This table gives cross-reference parts and alternative options found for TLC271IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC271IDR Frequently Asked Questions (FAQ)
-
The TLC271IDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To prevent damage, handle the TLC271IDR by the body, avoid touching the pins, and store it in an anti-static bag or wrap it in anti-static material.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals, to prevent unwanted output states.
-
Yes, the TLC271IDR is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
To troubleshoot issues, check the power supply, input signals, and output loads, and verify that the device is operated within its recommended specifications.