Part Details for TLC27L9CDR by Texas Instruments
Overview of TLC27L9CDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC27L9CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLC27L9CDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5035 / $1.5623 | Buy Now |
DISTI #
595-TLC27L9CDR
|
Mouser Electronics | Precision Amplifiers Quad Precision Sngl Supply Micropower RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
DISTI #
TLC27L9CDR
|
TME | IC: operational amplifier, 85kHz, Ch: 4, SO14, 3÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$2.3200 / $3.7000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 110KHZ 14SOIC | 6500 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 110KHZ 14SOIC | 16000 |
|
RFQ | |
|
LCSC | 110kHz 0.7pA Quad SOIC-14 Precision OpAmps ROHS | 10 |
|
$3.2538 / $4.5422 | Buy Now |
Part Details for TLC27L9CDR
TLC27L9CDR CAD Models
TLC27L9CDR Part Data Attributes:
|
TLC27L9CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L9CDR
Texas Instruments
Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLC27L9CDR
This table gives cross-reference parts and alternative options found for TLC27L9CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L9CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L9CDG4 | Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L9CDR vs TLC27L9CDG4 |
TLC27L9CDRG4 | Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L9CDR vs TLC27L9CDRG4 |