Part Details for TLC2940IPW by Texas Instruments
Overview of TLC2940IPW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TLC2940IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2940IPW-ND
|
DigiKey | VOLTAGE CONTROLLED OSCILLATOR Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$1.0800 | Buy Now |
|
Quest Components | 3 |
|
$2.6091 / $3.4788 | Buy Now | |
|
Rochester Electronics | Voltage Controlled Oscillator, 28MHz Min, 50MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 924 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for TLC2940IPW
TLC2940IPW CAD Models
TLC2940IPW Part Data Attributes:
|
TLC2940IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2940IPW
Texas Instruments
High Performance analog CMOS VCO 8-TSSOP -20 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, SMD, 8 PIN | |
Reach Compliance Code | not_compliant | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 28 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 0.7 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Physical Dimension | 4.7mm x 3.3mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS |