-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10318-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1688 In Stock |
|
$0.3361 / $1.3000 | Buy Now |
DISTI #
595-TLC393CPWR
|
Mouser Electronics | Analog Comparators Dual Voltage RoHS: Compliant | 2211 |
|
$0.3170 / $0.6500 | Buy Now |
DISTI #
J56:1989_00124197
|
Arrow Electronics | Comparator Dual R-R O/P 16V 8-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2321 | Europe - 56000 |
|
$0.3089 / $0.3524 | Buy Now |
DISTI #
V72:2272_07380114
|
Arrow Electronics | Comparator Dual R-R O/P 16V 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1731 Container: Cut Strips | Americas - 3 |
|
$0.0525 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 80 |
|
$0.7333 / $1.4665 | Buy Now |
|
Rochester Electronics | TLC393 Dual, Micropower, LinCMOS Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 564 |
|
$0.3223 / $0.3792 | Buy Now |
DISTI #
TLC393CPWR
|
TME | IC: comparator, low-power, Cmp: 2, 3÷16V, SMT, TSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.4130 / $0.7250 | RFQ |
|
Ameya Holding Limited | TLC393CPWR 2通道 比较器, 漏极开路输出, 5 V, 8引脚 TSSOP封装 | 5539 |
|
RFQ | |
|
Chip1Cloud | IC VOLT COMPARATOR DUAL 8-TSSOP | 162500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC393CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393CPWR
Texas Instruments
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC393CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC393IPWG4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393CPWR vs TLC393IPWG4 |
TLC393IPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393CPWR vs TLC393IPWR |
TS393IPT | Micropower CMOS dual voltage comparator | STMicroelectronics | TLC393CPWR vs TS393IPT |
TLC393IPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393CPWR vs TLC393IPW |
TLC393IPWLE | Comparator, 2 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLC393CPWR vs TLC393IPWLE |
TS393CP | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | TLC393CPWR vs TS393CP |
TLC393CPWLE | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393CPWR vs TLC393CPWLE |
TLC393CPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393CPWR vs TLC393CPW |