-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36988-1-ND
|
DigiKey | IC LED DRVR LIN I2C 120MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23970 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-TLC59116IRHBR
|
Mouser Electronics | LED Lighting Drivers 16B Fast-Mode Plus I2C-Bus LED Driver RoHS: Compliant | 15753 |
|
$1.2500 / $2.8500 | Buy Now |
|
Bristol Electronics | 3892 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 16-SEGMENT, PQCC32 | 3113 |
|
$1.3725 / $3.6600 | Buy Now |
|
Ameya Holding Limited | IC LED DVR W/I2C BUS 32QFN | 10187 |
|
RFQ | |
DISTI #
SMC-TLC59116IRHBR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11847 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The TLC59116 is an I, C bus controlled 16-channel LED driver that is optimized for red/green/blue/amber RGBA color mixing and backlight application. Each LED output has its own 8-bit resolution 256steps fixed-frequency individual PWM controller that operates at 97kHz, with a duty cycle that is adjustable from 0% to 99.6%., The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution 256steps group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73seconds, with a duty cycle that is adjustable from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value., Each LED output can be off, on no PWM control, or set at its individual PWM controller value at both individual and group PWM controller values., The TLC59116 operates with a supply voltage range of 3 V to 5.5 V and the outputs are 17 V tolerant. LEDs can be directly connected to the TLC59116 device outputs., Software programmable LED Group and three Sub Call I, C-bus addresses allow all or defined groups of TLC59116 devices to respond to a common I, C-bus address, allowing for example, all the same color LEDs to be turned on or off at the same time or marquee chasing effect, thus minimizing I, C-bus commands., Four hardware address pins allow up to 14 devices on the same bus., The Software Reset SWRST Call allows the master to perform a reset of the TLC59116 through the I, C-bus, identical to the Power-On Reset POR that initializes the registers to their default state causing the outputs to be set high LED off. This allows an easy and quick way to reconfigure all device registers to the same condition. | 380 |
|
$1.0100 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59116IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59116IRHBR
Texas Instruments
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for TLC59116IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59116IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4016VSR-T2 | LED Driver, 16-Segment, PDSO24, ROHS COMPLIANT, MO-137, QSOP-24 | Catalyst Semiconductor | TLC59116IRHBR vs CAT4016VSR-T2 |
TLC5941RHBTG4 | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | Texas Instruments | TLC59116IRHBR vs TLC5941RHBTG4 |
TLC5941PWPR | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | Texas Instruments | TLC59116IRHBR vs TLC5941PWPR |
TLC59116FIPWR | 16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85 | Texas Instruments | TLC59116IRHBR vs TLC59116FIPWR |
TLC5941RHBRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN | Texas Instruments | TLC59116IRHBR vs TLC5941RHBRG4 |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TLC59116IRHBR vs TLC5941QPWPRQ1 |
CAT4016VS-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC59116IRHBR vs CAT4016VS-T2 |
TLC5941RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TLC59116IRHBR vs TLC5941RHB |
TLC59116ITPWRQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TLC59116IRHBR vs TLC59116ITPWRQ1 |
TLC59116ITPWTQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TLC59116IRHBR vs TLC59116ITPWTQ1 |