-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2609-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
395 In Stock |
|
$1.0491 / $2.3800 | Buy Now |
DISTI #
595-TLC7701IPW
|
Mouser Electronics | Supervisory Circuits 1.1V Monitor RoHS: Compliant | 0 |
|
$1.0400 / $2.3800 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 149 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 449 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, +1.1V, 8 Pin, Plastic, TSSOP | 26 |
|
$1.5600 / $1.9500 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, +1.1V, 8 Pin, Plastic, TSSOP | 119 |
|
$1.2000 / $3.2000 | Buy Now |
|
Ameya Holding Limited | TLC7701IPW 电压监控器, 1.04V, 用于微功耗电源, 8针 TSSOP封装 | 2250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7701IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7701IPW
Texas Instruments
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC7701IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7701IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7701MPWREP | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125 | Texas Instruments | TLC7701IPW vs TLC7701MPWREP |
TLC7701QPWRQ1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs TLC7701QPWRQ1 |
V62/04604-01XE | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs V62/04604-01XE |
TLC7701QPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs TLC7701QPWR |
TLC7701QPWRG4Q1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs TLC7701QPWRG4Q1 |
TLC7701IPWLE | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85 | Texas Instruments | TLC7701IPW vs TLC7701IPWLE |
TLC7701QPWREP | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs TLC7701QPWREP |
TLC7701MPWREPG4 | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125 | Texas Instruments | TLC7701IPW vs TLC7701MPWREPG4 |
TLC7701QPW | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPW vs TLC7701QPW |
V62/04604-04XE | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125 | Texas Instruments | TLC7701IPW vs V62/04604-04XE |