| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7705QP | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDIP8 | TLC7705IP vs TLC7705QP |
| TLC7705QPE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDIP8 | TLC7705IP vs TLC7705QPE4 |
| 5962-9751301QPA | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, CDIP8 | TLC7705IP vs 5962-9751301QPA |
| TLC7705IP | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC7705IP vs TLC7705IP |
| TLC7705MJG | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, CDIP8 | TLC7705IP vs TLC7705MJG |
Part Details for TLC7705IP by Texas Instruments
Results Overview of TLC7705IP by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7705IP Information
TLC7705IP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLC7705IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3276-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 800 Container: Tube |
0 Tube |
|
$1.5908 | Buy Now |
|
DISTI #
86034656
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 580 |
|
$1.6375 / $1.8250 | Buy Now |
|
DISTI #
86032835
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0701 | Americas - 490 |
|
$1.8250 | Buy Now |
|
DISTI #
595-TLC7705IP
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 50 |
|
$1.4700 / $2.8000 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 1116 |
|
$0.9052 / $1.4600 | Buy Now |
|
DISTI #
86034656
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 580 |
|
$1.6375 / $1.8250 | Buy Now |
|
DISTI #
86032835
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0701 | Americas - 490 |
|
$1.8250 | Buy Now |
|
DISTI #
86034656
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 580 |
|
$1.6375 / $1.8250 | Buy Now |
|
DISTI #
86032835
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0701 | Americas - 490 |
|
$1.8250 | Buy Now |
|
DISTI #
TLC7705IP
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 2÷6VDC Min Qty: 1 | 324 |
|
$1.9200 / $4.3500 | Buy Now |
US Tariff Estimator: TLC7705IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7705IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC7705IP Part Data Attributes
|
|
TLC7705IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7705IP
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Width | 7.62 Mm |
Alternate Parts for TLC7705IP
This table gives cross-reference parts and alternative options found for TLC7705IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7705IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC7705IP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC7705IP is 4.5V to 18V.
-
To ensure proper power-up and initialization, connect the VCC pin to a stable voltage source, and ensure the EN (enable) pin is high. Also, ensure the capacitor values for the oscillator circuit are within the recommended range.
-
The EN pin is an active-high enable input that allows the device to be enabled or disabled. When EN is high, the device is enabled, and when EN is low, the device is disabled and consumes minimal power.
-
The oscillator frequency depends on the specific application requirements. The TLC7705IP can operate at frequencies up to 1.2 MHz. Choose a frequency that meets your application's timing requirements, and ensure the oscillator circuit is properly configured.
-
The TLC7705IP can sink up to 50 mA of current per output pin, making it suitable for driving small loads such as LEDs or small relays.