Part Details for TLC7725QP by Texas Instruments
Overview of TLC7725QP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC7725QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, BICMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11400 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for TLC7725QP
TLC7725QP CAD Models
TLC7725QP Part Data Attributes
|
TLC7725QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7725QP
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Width | 7.62 mm |
Alternate Parts for TLC7725QP
This table gives cross-reference parts and alternative options found for TLC7725QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7725QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3705-50DGNRG4 | Processor Supervisory Circuits with Power-Fail 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TLC7725QP vs TPS3705-50DGNRG4 |
TLC7733MJG | Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TLC7725QP vs TLC7733MJG |
TPS3707-25DG4 | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLC7725QP vs TPS3707-25DG4 |
TPS3705-50DGNG4 | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TLC7725QP vs TPS3705-50DGNG4 |
TPS3707-50DGNRG4 | Processor Supervisory Circuit With Power-Fail 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TLC7725QP vs TPS3707-50DGNRG4 |
TPS3707-25DRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLC7725QP vs TPS3707-25DRG4 |
TPS3809J25DBVTG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLC7725QP vs TPS3809J25DBVTG4 |
TPS3707-25DR | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLC7725QP vs TPS3707-25DR |
TPS3707-50Y | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | Texas Instruments | TLC7725QP vs TPS3707-50Y |
TPS3705-50DG4 | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TLC7725QP vs TPS3705-50DG4 |