-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5407
|
Newark | Voltage Supervisor, 2.93V, Soic-8, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:6V, Reset Type:Active-High, Active-Low, Push-Pull, Digital Ic Case:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7733IDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4000 / $4.4000 | Buy Now |
DISTI #
296-26766-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2145 In Stock |
|
$0.9756 / $2.2100 | Buy Now |
DISTI #
595-TLC7733IDR
|
Mouser Electronics | Supervisory Circuits Single 3.3V SVS RoHS: Compliant | 12566 |
|
$0.9960 / $2.2000 | Buy Now |
DISTI #
TLC7733IDR
|
TME | IC: Supervisor Integrated Circuit, totem pole, 2÷6VDC, SO8 Min Qty: 1 | 0 |
|
$1.1900 / $1.9200 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/SUPPLY VOLTAGE SUPERVISORS | 1500 |
|
RFQ | |
|
ComSIT USA | MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 RoHS: Not Compliant | Europe - 535 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 148120 |
|
RFQ | |
DISTI #
3008797
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4456 | Buy Now |
DISTI #
3008797
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5969 / $3.5253 | Buy Now |
DISTI #
3008797RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.5969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7733IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733IDR
Texas Instruments
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC7733IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7733QDR | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | Texas Instruments | TLC7733IDR vs TLC7733QDR |
TLC7733QDREP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC7733IDR vs TLC7733QDREP |
TLC7733IDG4 | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TLC7733IDR vs TLC7733IDG4 |
TLC7733QDG4 | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125 | Texas Instruments | TLC7733IDR vs TLC7733QDG4 |
TLC7733ID | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TLC7733IDR vs TLC7733ID |
TLC7733QDRG4 | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125 | Texas Instruments | TLC7733IDR vs TLC7733QDRG4 |