Part Details for TLCC20A01E1002GT1 by Vishay Intertechnologies
Overview of TLCC20A01E1002GT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCC20A01E1002GT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLCC20A01E1002GT1
|
Avnet Americas | Res Thin Film NET 10kOhm 2% 1/2W ±25ppm/°C Bussed Ceramic 20-Pin LCC SMD T/R (Alt: TLCC20A01E1002GT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$40.0140 / $50.8326 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$38.5000 | Buy Now |
DISTI #
TLCC20A01E1002GT1
|
Avnet Americas | Res Thin Film NET 10kOhm 2% 1/2W ±25ppm/°C Bussed Ceramic 20-Pin LCC SMD T/R (Alt: TLCC20A01E1002GT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$40.0140 / $50.8326 | Buy Now |
Part Details for TLCC20A01E1002GT1
TLCC20A01E1002GT1 CAD Models
TLCC20A01E1002GT1 Part Data Attributes:
|
TLCC20A01E1002GT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCC20A01E1002GT1
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.05W, 10000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 3535,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.96 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3535 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 100 V |