Part Details for TLCC20A01H5101GUF by Vishay Intertechnologies
Overview of TLCC20A01H5101GUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCC20A01H5101GUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLCC20A01H5101GUF
|
Avnet Americas | Res Thin Film NET 5.1kOhm 2% 1/2W ±50ppm/°C Bussed Ceramic 20-Pin LCC SMD Tube - Bulk (Alt: TLCC20A01H5101GUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0140 / $69.1316 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$52.3600 | Buy Now |
Part Details for TLCC20A01H5101GUF
TLCC20A01H5101GUF CAD Models
TLCC20A01H5101GUF Part Data Attributes:
|
TLCC20A01H5101GUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCC20A01H5101GUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.05W, 5100ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 3535,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.96 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3535 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 100 V |