Part Details for TLE-142-01-G-DV-A by Samtec Inc
Overview of TLE-142-01-G-DV-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TLE-142-01-G-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0693
|
Newark | Socket, 2Mm, Smt, 84 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:84Contacts, Connector Mounting:Surface Mount, Product Range:Tle Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec TLE-142-01-G-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $13.7500 | Buy Now |
DISTI #
TLE-142-01-G-DV-A-ND
|
DigiKey | CONN RCPT 84POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5000 | Buy Now |
DISTI #
TLE-142-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 84 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-142-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.1500 / $12.5000 | Buy Now |
DISTI #
200-TLE14201GDVA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip | 0 |
|
$3.2000 / $12.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $14.6300 | Buy Now |
DISTI #
000000000000155339
|
Sager | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$7.1600 / $12.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5000 / $14.6300 | Buy Now |
DISTI #
5cd9278acd7c1c4c3882c28c
|
Samtec | 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.2000 / $12.5040 | Buy Now |
Part Details for TLE-142-01-G-DV-A
TLE-142-01-G-DV-A CAD Models
TLE-142-01-G-DV-A Part Data Attributes
|
TLE-142-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-142-01-G-DV-A
Samtec Inc
Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 3.305 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.76 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 |