Part Details for TLE-153-01-G-DV-A by Samtec Inc
Overview of TLE-153-01-G-DV-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE-153-01-G-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0719
|
Newark | 2.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec TLE-153-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $18.5400 | Buy Now |
DISTI #
TLE-153-01-G-DV-A-ND
|
DigiKey | CONN RCPT 106POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6800 | Buy Now |
DISTI #
TLE-153-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 106 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-153-01-G-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.2100 / $15.6800 | Buy Now |
DISTI #
200-TLE15301GDVA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.9900 / $15.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $17.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $17.1300 | Buy Now |
DISTI #
5cd9283ccd7c1c4c38839b66
|
Samtec | 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.9900 / $15.6800 | Buy Now |
Part Details for TLE-153-01-G-DV-A
TLE-153-01-G-DV-A CAD Models
TLE-153-01-G-DV-A Part Data Attributes
|
TLE-153-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-153-01-G-DV-A
Samtec Inc
Board Connector, 106 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE 0.03 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 4.171 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 106 | |
Withdrawl Force-Min | 1.7792 N |