Part Details for TLE2021ACDG4 by Texas Instruments
Overview of TLE2021ACDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2021ACDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE2021 - Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.7543 / $0.8874 | Buy Now |
Part Details for TLE2021ACDG4
TLE2021ACDG4 CAD Models
TLE2021ACDG4 Part Data Attributes
|
TLE2021ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021ACDG4
Texas Instruments
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 300000 | |
Width | 3.9 mm |
Alternate Parts for TLE2021ACDG4
This table gives cross-reference parts and alternative options found for TLE2021ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021ACDRG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2021ACDG4 vs TLE2021ACDRG4 |
TLE2021ACDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021ACDG4 vs TLE2021ACDR |
TLE2021AIDRG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC | Texas Instruments | TLE2021ACDG4 vs TLE2021AIDRG4 |
TLE2021QDREP | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021ACDG4 vs TLE2021QDREP |
TLE2021AIDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021ACDG4 vs TLE2021AIDR |