| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2022AMDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AMD vs TLE2022AMDRG4 |
| TLE2022AMDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AMD vs TLE2022AMDG4 |
Part Details for TLE2022AMD by Texas Instruments
Results Overview of TLE2022AMD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022AMD Information
TLE2022AMD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2022AMDG4 | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC | |
| TLE2022AMD | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125 | |
| TLE2022AMDRG4 | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC |
Price & Stock for TLE2022AMD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10365-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Tube |
44 Tube |
|
$3.1150 / $4.1200 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube | 41 |
|
RFQ | |
|
|
Chip Stock | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125 | 5000 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8 | 7079 |
|
RFQ | |
|
|
Win Source Electronics | EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS | 113 |
|
$4.9246 / $7.3870 | Buy Now |
US Tariff Estimator: TLE2022AMD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2022AMD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2022AMD Part Data Attributes
|
|
TLE2022AMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022AMD
Texas Instruments
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 93 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2022AMD
This table gives cross-reference parts and alternative options found for TLE2022AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2022AMD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2022AMD is 4.5V to 16V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 5 ohms.
-
The maximum output current that the TLE2022AMD can provide is 150mA per channel.
-
The TLE2022AMD has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features to protect the device from voltage faults. Additionally, external protection circuits can be added to further enhance protection.
-
The thermal shutdown temperature of the TLE2022AMD is typically 150°C.