| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2022ACDR | Texas Instruments | $1.3442 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022ACDR |
| TLE2022AQDRG4Q1 | Texas Instruments | $1.3529 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AQDRG4Q1 |
| TLE2022ACD | Texas Instruments | $1.3762 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022ACD |
| TLE2022AID | Texas Instruments | $1.4912 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AID |
| TLE2022ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022ACDG4 |
| TLE2022AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AIDRG4 |
| TLE2022AMDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AMDG4 |
| TLE2022AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AIDG4 |
| TLE2022AQDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AQDRQ1 |
| TLE2022AMDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022AQDREP vs TLE2022AMDRG4 |
Part Details for TLE2022AQDREP by Texas Instruments
Results Overview of TLE2022AQDREP by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022AQDREP Information
TLE2022AQDREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2022AQDREP | Texas Instruments | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 |
Price & Stock for TLE2022AQDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18144-2-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$6.3802 | Buy Now |
|
DISTI #
74090778
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 1450 |
|
$4.8740 / $5.5730 | Buy Now |
|
DISTI #
93853771
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 31 |
|
$4.9651 / $9.5064 | Buy Now |
|
DISTI #
595-TLE2022AQDREP
|
Mouser Electronics | Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1 RoHS: Compliant | 1959 |
|
$5.5300 / $9.7700 | Buy Now |
|
DISTI #
V72:2272_07386484
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1450 |
|
$4.8740 / $5.5730 | Buy Now |
|
DISTI #
P02:6590_15795816
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 Container: Cut Strips | Asia - 31 |
|
$4.9651 / $9.5064 | Buy Now |
|
DISTI #
V72:2272_07386484
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1450 |
|
$4.8740 / $5.5730 | Buy Now |
|
DISTI #
P02:6590_15795816
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 Container: Cut Strips | Asia - 31 |
|
$4.9651 / $9.5064 | Buy Now |
|
DISTI #
74090778
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 1450 |
|
$4.8740 / $5.5730 | Buy Now |
|
DISTI #
93853771
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R Automotive AEC-Q100 COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 31 |
|
$4.9651 / $9.5064 | Buy Now |
US Tariff Estimator: TLE2022AQDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2022AQDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2022AQDREP Part Data Attributes
|
|
TLE2022AQDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022AQDREP
Texas Instruments
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2022AQDREP
This table gives cross-reference parts and alternative options found for TLE2022AQDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022AQDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2022AQDREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2022AQDREP is 4.5V to 16V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the TLE2022AQDREP can provide is 150mA.
-
To protect the TLE2022AQDREP from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
The thermal shutdown temperature of the TLE2022AQDREP is 150°C.