| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2022MDRG4 | Texas Instruments | $1.2141 | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2022MDR vs TLE2022MDRG4 |
| TLE2022MD | Texas Instruments | $1.3943 | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2022MDR vs TLE2022MD |
| TLE2022MDG4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022MDR vs TLE2022MDG4 |
Part Details for TLE2022MDR by Texas Instruments
Results Overview of TLE2022MDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022MDR Information
TLE2022MDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2022MDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2022MDR-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.9881 | Buy Now |
|
DISTI #
595-TLE2022MDR
|
Mouser Electronics | Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022MD RoHS: Compliant | 0 |
|
$1.8700 / $3.5000 | Order Now |
|
DISTI #
TLE2022MDR
|
TME | IC: operational amplifier, 2.8MHz, Ch: 2, ±2÷20VDC,4÷40VDC, SO8 Min Qty: 1 | 0 |
|
$1.9300 / $2.8800 | RFQ |
|
|
Vyrian | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 | 6312 |
|
RFQ |
US Tariff Estimator: TLE2022MDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2022MDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2022MDR Part Data Attributes
|
|
TLE2022MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022MDR
Texas Instruments
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 800000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2022MDR
This table gives cross-reference parts and alternative options found for TLE2022MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2022MDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground configuration, with the analog and digital grounds separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
The TLE2022MDR has a maximum junction temperature of 150°C. To ensure reliable operation, maintain a safe margin between the operating temperature and the maximum junction temperature. Use thermal vias, heat sinks, and thermal interface materials as needed to dissipate heat. Also, consider derating the device's power consumption at high temperatures.
-
Power up the VCC supply before the input signals, and ensure that the input signals are stable and within the recommended voltage range before applying VCC. Also, avoid applying input signals before VCC is stable, as this can cause latch-up or other issues.
-
Use an oscilloscope to monitor the input and output signals, and check for noise, ringing, or other anomalies. Verify that the power supply is stable and within the recommended range, and that the input signals are within the recommended voltage range. Also, check for layout and routing issues, such as capacitive coupling or inductive noise.
-
The TLE2022MDR is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Texas Instruments offers other devices that are designed and qualified for such applications. Consult the Texas Instruments website or contact their support team for more information.