| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2037CD | Texas Instruments | $1.8774 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037CD |
| TLE2037AQDRQ1 | Texas Instruments | $1.9799 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037AQDRQ1 |
| TLE2037MD | Texas Instruments | $2.2002 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037MD |
| TLE2037QDRG4Q1 | Texas Instruments | Check for Price | OP-AMP, 200uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2037QDRQ1 vs TLE2037QDRG4Q1 |
| TLE2037ACDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037ACDR |
| TLE2037CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037CDG4 |
| TLE2037AMDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037AMDG4 |
| TLE2037CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037CDR |
| TLE2037AID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037AID |
| TLE2037CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 | TLE2037QDRQ1 vs TLE2037CDRG4 |
Part Details for TLE2037QDRQ1 by Texas Instruments
Results Overview of TLE2037QDRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037QDRQ1 Information
TLE2037QDRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2037QDRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2037QDRQ1-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4152 / $1.4441 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8 | 3796 |
|
RFQ |
US Tariff Estimator: TLE2037QDRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2037QDRQ1 Part Data Attributes
|
|
TLE2037QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037QDRQ1
Texas Instruments
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 4.4 V/Us | |
| Slew Rate-Nom | 7.5 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 1800000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2037QDRQ1
This table gives cross-reference parts and alternative options found for TLE2037QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.