| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062MJGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062AMJG vs TL062MJGB |
| TLE2062AMJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CDIP8 | TLE2062AMJG vs TLE2062AMJGB |
| TLE2062BCP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3900uV Offset-Max, BIFET, PDIP8 | TLE2062AMJG vs TLE2062BCP |
| TLE2062AIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDIP8 | TLE2062AMJG vs TLE2062AIP |
| TLE2062MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8 | TLE2062AMJG vs TLE2062MJG |
| LF442CN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TLE2062AMJG vs LF442CN |
| MC34182P | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, JFET, PDIP8 | TLE2062AMJG vs MC34182P |
| TA75062P | Toshiba America Electronic Components | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8 | TLE2062AMJG vs TA75062P |
| TL062MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, CDIP8 | TLE2062AMJG vs TL062MJGB |
| 8102302PA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062AMJG vs 8102302PA |
Part Details for TLE2062AMJG by Texas Instruments
Results Overview of TLE2062AMJG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062AMJG Information
TLE2062AMJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2062AMJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87073849
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 25 |
|
$15.5250 / $19.4125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8 RoHS: Not Compliant Status: Active Min Qty: 1 | 25 |
|
$12.4200 / $15.5300 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CDIP8 | 4029 |
|
RFQ |
US Tariff Estimator: TLE2062AMJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2062AMJG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2062AMJG Part Data Attributes
|
|
TLE2062AMJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062AMJG
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-CDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.69 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2062AMJG
This table gives cross-reference parts and alternative options found for TLE2062AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2062AMJG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2062AMJG is ±2V to ±18V, with a maximum differential voltage of 36V.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins. This helps to compensate for the op-amp's internal capacitance and prevents oscillations.
-
The TLE2062AMJG can supply a maximum output current of ±20mA. Exceeding this limit may cause the op-amp to overheat or become unstable.
-
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, consider adding bypass capacitors between the power supply pins and ground.
-
The TLE2062AMJG has a bandwidth of 3MHz, making it suitable for low- to medium-frequency applications. For high-frequency applications, consider using a faster op-amp with a higher gain-bandwidth product.