Datasheets
packagee
TLE2062IDRG4 by: Texas Instruments

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8

Part Details for TLE2062IDRG4 by Texas Instruments

Results Overview of TLE2062IDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2062IDRG4 Information

TLE2062IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLE2062IDRG4

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 6300uV Offset-Max, BIFET, PDSO8 9424
RFQ
Win Source Electronics EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS 3660
  • 22 $2.3760
  • 45 $2.2256
  • 70 $2.1504
  • 100 $2.0000
  • 130 $1.9249
  • 163 $1.8497
$1.8497 / $2.3760 Buy Now

US Tariff Estimator: TLE2062IDRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2062IDRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2062IDRG4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2062IDRG4 Part Data Attributes

TLE2062IDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2062IDRG4 Texas Instruments Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 90 Db
Frequency Compensation Yes
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 2.1 V/Us
Slew Rate-Nom 3.4 V/Us
Supply Current-Max 0.72 Ma
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1300
Voltage Gain-Min 10000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2062IDRG4

This table gives cross-reference parts and alternative options found for TLE2062IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2062IDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062IDR
Part Number Manufacturer Composite Price Description Compare
TLE2062MD Texas Instruments $2.3645 Operational Amplifier, 2 Func, 4000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062MD
TLE2062AMD Texas Instruments $4.1684 Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062AMD
TLE2062AIDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062AIDG4
LMX358AUA+ Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 TLE2062IDRG4 vs LMX358AUA+
TLE2062MD Rochester Electronics LLC Check for Price DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 TLE2062IDRG4 vs TLE2062MD
TLE2062ACDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062ACDR
TLE2062ACD Rochester Electronics LLC Check for Price DUAL OP-AMP, 4900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLE2062IDRG4 vs TLE2062ACD
TLE2062BCD Texas Instruments Check for Price Operational Amplifier, 2 Func, 3900uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062BCD
TLE2062AIDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062AIDRG4
TLE2062MDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 7000uV Offset-Max, BIFET, PDSO8 TLE2062IDRG4 vs TLE2062MDR
equivalents icon

TLE2062IDRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2062IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2062IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2062IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLE2062IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2062IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2062IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2062IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2062IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2062IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: