Datasheets
packagee
TLE2064AMDG4 by:
Texas Instruments

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14

Part Details for TLE2064AMDG4 by Texas Instruments

Results Overview of TLE2064AMDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2064AMDG4 Information

TLE2064AMDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2064AMDG4 Texas Instruments JFET-Input Low Power High Drive Quad Operational Amplifier 14-SOIC

Price & Stock for TLE2064AMDG4

Part # Distributor Description Stock Price Buy
DISTI # TLE2064AMDG4-ND
DigiKey IC OP AMP 4CH 14-SOIC Min Qty: 150 Container: Tube 0
Tube
  • 150 $8.4389
$8.4389 Buy Now
DISTI # 86287177
Verical Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1101 Americas - 2500
  • 30 $12.5500
  • 100 $11.9250
  • 500 $11.3000
  • 1,000 $10.6625
$10.6625 / $12.5500 Buy Now
DISTI # 86294922
Verical Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1801 Americas - 1750
  • 30 $12.5500
  • 100 $11.9250
  • 500 $11.3000
  • 1,000 $10.6625
$10.6625 / $12.5500 Buy Now
DISTI # 86289087
Verical Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1401 Americas - 650
  • 30 $12.5500
  • 100 $11.9250
  • 500 $11.3000
$11.3000 / $12.5500 Buy Now
Rochester Electronics TLE2064AM-D JFET-input improved offset, low power, wide temperature range, high drive quad operational amplif RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4900
  • 25 $10.0400
  • 100 $9.5400
  • 500 $9.0400
  • 1,000 $8.5300
  • 10,000 $8.0300
$8.0300 / $10.0400 Buy Now
Vyrian Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, PDSO14 6937
RFQ

US Tariff Estimator: TLE2064AMDG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2064AMDG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2064AMDG4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2064AMDG4 Part Data Attributes

TLE2064AMDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2064AMDG4 Texas Instruments Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.03 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 90 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.015 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.8 V/Us
Slew Rate-Nom 3.4 V/Us
Supply Current-Max 1.38 Ma
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2000
Voltage Gain-Min 500
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2064AMDG4

This table gives cross-reference parts and alternative options found for TLE2064AMDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064AMDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2064AMDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AMDRG4
Part Number Manufacturer Composite Price Description Compare
TLE2064AMD Rochester Electronics LLC Check for Price QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 TLE2064AMDG4 vs TLE2064AMD
TLE2064AIDR Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AIDR
TLE2064AIDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AIDRG4
TLE2064AMD Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AMD
TLE2064ACDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6900uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064ACDG4
TLE2064AMDR Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AMDR
TLE2064AMDR Rochester Electronics LLC Check for Price QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 TLE2064AMDG4 vs TLE2064AMDR
TLE2064ACDR Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064ACDR
TLE2064AIDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AIDG4
TLE2064AMDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TLE2064AMDG4 vs TLE2064AMDRG4
equivalents icon

TLE2064AMDG4 Related Parts

TLE2064AMDG4 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2064AMDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2064AMDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2064AMDG4 would you like to use for your alert(s)?
  • Please alert me when TLE2064AMDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2064AMDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2064AMDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2064AMDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2064AMDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2064AMDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: