Part Details for TLE2064AMJ by Rochester Electronics LLC
Overview of TLE2064AMJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2064AMJ
TLE2064AMJ CAD Models
TLE2064AMJ Part Data Attributes:
|
TLE2064AMJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLE2064AMJ
Rochester Electronics LLC
QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.4 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Width | 7.62 mm |
Alternate Parts for TLE2064AMJ
This table gives cross-reference parts and alternative options found for TLE2064AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2064BMJB | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2064AMJ vs TLE2064BMJB |
TLE2064AMJ | Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | TLE2064AMJ vs TLE2064AMJ |
TLE2064AMJB | JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064AMJ vs TLE2064AMJB |
TLE2064AMJB | QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2064AMJ vs TLE2064AMJB |
TLE2064BCN | QUAD OP-AMP, 4400uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | TLE2064AMJ vs TLE2064BCN |
LF444AMD | QUAD OP-AMP, 8000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, DIP-14 | Texas Instruments | TLE2064AMJ vs LF444AMD |
LF444AMD | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | TLE2064AMJ vs LF444AMD |
TLE2064BMJ | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2064AMJ vs TLE2064BMJ |