| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2064CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14 | TLE2064CD vs TLE2064CDRG4 |
| TLE2064CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14 | TLE2064CD vs TLE2064CDG4 |
| TLE2064CDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14 | TLE2064CD vs TLE2064CDR |
Part Details for TLE2064CD by Texas Instruments
Results Overview of TLE2064CD by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064CD Information
TLE2064CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2064CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10409-5-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 250 Container: Tube |
0 Tube |
|
$4.2882 | Buy Now |
|
DISTI #
53529845
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
DISTI #
V99:2348_07386814
|
Arrow Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube | 61 |
|
RFQ | |
|
DISTI #
V99:2348_07386814
|
Arrow Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
DISTI #
53529845
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
DISTI #
53529845
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
DISTI #
V99:2348_07386814
|
Arrow Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1844 | Americas - 3 |
|
$2.7660 | Buy Now |
|
|
Chip Stock | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | 2700 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP14 | 700 |
|
RFQ |
US Tariff Estimator: TLE2064CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2064CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2064CD Part Data Attributes
|
|
TLE2064CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064CD
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0008 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2.5 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.38 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2064CD
This table gives cross-reference parts and alternative options found for TLE2064CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2064CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2064CD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the TLE2064CD is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, make sure to follow proper PCB layout practices, use a compensation capacitor (if necessary), and ensure that the gain and phase margins are sufficient. Additionally, consider using a phase compensation network or a lag-lead compensation network to improve stability.
-
To minimize noise and ensure proper operation, keep the input and output traces short and separate, use a ground plane, and avoid running sensitive traces near the power supply or other noisy signals. Also, consider using a star-grounding scheme and decoupling capacitors to reduce noise and oscillations.
-
While the TLE2064CD can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice for most applications.