| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2064MD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14 | TLE2064MDR vs TLE2064MD |
Part Details for TLE2064MDR by Texas Instruments
Results Overview of TLE2064MDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064MDR Information
TLE2064MDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2064MDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2064MDR-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.4655 | Buy Now |
|
DISTI #
595-TLE2064MDR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET Input Low Power High Drive Quad A 5 A 595-TLE2064MD RoHS: Compliant | 0 |
|
$5.4700 / $8.4700 | Order Now |
|
|
NexGen Digital | 25 |
|
RFQ | ||
|
|
Vyrian | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIFET, PDSO14 | 3149 |
|
RFQ |
US Tariff Estimator: TLE2064MDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2064MDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2064MDR Part Data Attributes
|
|
TLE2064MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064MDR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.38 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2064MDR
This table gives cross-reference parts and alternative options found for TLE2064MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2064MDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping signal traces short and direct. Additionally, it's essential to decouple the power supply pins with capacitors and to use a low-ESR capacitor for the compensation pin (pin 8).
-
The compensation capacitor value depends on the specific application and the desired frequency response. As a general rule, a 10nF to 100nF capacitor is a good starting point. For more information, refer to the datasheet's application section and the TI Op-Amp Compensation Calculator tool.
-
The maximum power dissipation for the TLE2064MDR is dependent on the ambient temperature and the package type. For the MDR package, the maximum power dissipation is approximately 1.4W at 25°C. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, the TLE2064MDR can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is high enough to avoid loading the input signal. Additionally, consider the output impedance and the capacitive load driving capability to ensure stability and prevent oscillations.
-
The TLE2064MDR has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-safe materials, handle the devices by the body or pins, and avoid touching the pins or leads.