| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2082CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2082CD vs TLE2082CDR |
| TLE2082CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8100uV Offset-Max, BIFET, PDSO8 | TLE2082CD vs TLE2082CDRG4 |
| TLE2082CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8100 uV OFFSET-MAX, 9.4 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2082CD vs TLE2082CD |
Part Details for TLE2082CD by Texas Instruments
Results Overview of TLE2082CD by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2082CD Information
TLE2082CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2082CD | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70 | |
| TLE2082CDR | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-SOIC | |
| TLE2082CDG4 | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLE2082CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10444-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$3.2437 | Buy Now |
|
DISTI #
86032704
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 9501 | Americas - 50325 |
|
$2.6625 / $3.1625 | Buy Now |
|
DISTI #
86044726
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 649 |
|
$2.6625 / $3.1625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 51009 |
|
$2.1300 / $2.6600 | Buy Now |
|
DISTI #
86032704
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 9501 | Americas - 50325 |
|
$2.6625 / $3.1625 | Buy Now |
|
DISTI #
86044726
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 649 |
|
$2.6625 / $3.1625 | Buy Now |
|
DISTI #
86032704
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 9501 | Americas - 50325 |
|
$2.6625 / $3.1625 | Buy Now |
|
DISTI #
86044726
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 649 |
|
$2.6625 / $3.1625 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: TLE2082CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2082CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2082CD Part Data Attributes
|
|
TLE2082CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2082CD
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00035 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLE2082CD
This table gives cross-reference parts and alternative options found for TLE2082CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2082CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2082CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2082CD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins. This helps to compensate for the op-amp's internal capacitance and prevent oscillations.
-
For optimal performance, it's recommended to keep the input and output traces short and away from noise sources. Use a ground plane to minimize noise and ensure that the power supply decoupling capacitors are placed close to the op-amp's power pins.
-
The TLE2082CD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the op-amp in a high-temperature environment, consider using a heat sink or a thermally-enhanced package.
-
To prevent electrostatic discharge (ESD) damage, use ESD-protective equipment and follow proper handling procedures when handling the TLE2082CD. You can also add external ESD protection devices, such as TVS diodes, to the circuit.