| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2082CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8100uV Offset-Max, BIFET, PDSO8 | TLE2082CDR vs TLE2082CDRG4 |
| TLE2082CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8100 uV OFFSET-MAX, 9.4 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2082CDR vs TLE2082CD |
| TLE2082CD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2082CDR vs TLE2082CD |
Part Details for TLE2082CDR by Texas Instruments
Results Overview of TLE2082CDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2082CDR Information
TLE2082CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2082CDR | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-SOIC |
Price & Stock for TLE2082CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2082CDR-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3814 | Buy Now |
|
DISTI #
595-TLE2082CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Hi-Sp JFET-Inpu t Op Amp A 595-TLE2 A 595-TLE2082CD RoHS: Compliant | 0 |
|
$1.3900 / $2.5000 | Order Now |
|
|
Bristol Electronics | Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC T/R | 594 |
|
RFQ | |
|
|
Quest Components | DUAL OP-AMP, 8100 UV OFFSET-MAX, 9.4 MHZ BAND WIDTH, PDSO8 | 41 |
|
$1.7420 / $2.7872 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 8100 UV OFFSET-MAX, 9.4 MHZ BAND WIDTH, PDSO8 | 15 |
|
$1.8550 / $2.9680 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | 5199 |
|
RFQ |
US Tariff Estimator: TLE2082CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2082CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2082CDR Part Data Attributes
|
|
TLE2082CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2082CDR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00035 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLE2082CDR
This table gives cross-reference parts and alternative options found for TLE2082CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2082CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2082CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2082CDR is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 1.44W at 25°C. However, it's recommended to derate the power dissipation to 1.1W at 25°C to ensure reliable operation.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, it's recommended to use a low-ESR capacitor for power supply decoupling and to keep the power supply traces as short as possible.
-
While the TLE2082CDR can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. The TLE2082CDR is designed as a general-purpose op-amp and is better suited for applications that require a high gain-bandwidth product and low noise. For comparator applications, it's recommended to use a dedicated comparator IC such as the LM339 or TLV7031.
-
The input bias current of the TLE2082CDR is typically around 1.5nA. To handle this, it's recommended to use a high-impedance input source or to add a bias current compensation network. Additionally, it's recommended to use a low-leakage input capacitor to minimize the effect of input bias current on the circuit's performance.