| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2082IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8500uV Offset-Max, BIFET, PDIP8 | TLE2082IP vs TLE2082IPE4 |
Part Details for TLE2082IP by Texas Instruments
Results Overview of TLE2082IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2082IP Information
TLE2082IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2082IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10446-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 700 Container: Tube |
0 Tube |
|
$1.8603 | Buy Now |
|
DISTI #
86288567
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1001 | Americas - 16100 |
|
$1.2750 / $1.5250 | Buy Now |
|
DISTI #
86294857
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 246 Package Multiple: 1 | Americas - 7224 |
|
$1.3625 / $1.5250 | Buy Now |
|
DISTI #
595-TLE2082IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual High Speed RoHS: Compliant | 366 |
|
$1.7000 / $3.2700 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 23435 |
|
$1.0200 / $1.2800 | Buy Now |
|
DISTI #
TLE2082IP
|
TME | IC: operational amplifier, 10MHz, Ch: 2, Uoper: 4.5÷38V, DIP8, 20pA Min Qty: 50 | 0 |
|
$2.1600 | RFQ |
US Tariff Estimator: TLE2082IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2082IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2082IP Part Data Attributes
|
|
TLE2082IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2082IP
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00095 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 22 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2082IP
This table gives cross-reference parts and alternative options found for TLE2082IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2082IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2082IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2082IP is dependent on the package type and ambient temperature. For the PDIP package, the maximum power dissipation is 500mW at 25°C. For the SOIC package, it is 450mW at 25°C. It is essential to ensure that the device does not exceed these power dissipation limits to prevent overheating and potential damage.
-
To ensure stability when using the TLE2082IP in a unity-gain configuration, it is recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
-
To minimize noise and EMI, it is recommended to follow good PCB layout and routing practices. Keep the input and output traces short and away from each other, use a solid ground plane, and avoid running sensitive signals near the op-amp's power pins. Additionally, decouple the power pins with capacitors (typically 10uF to 100uF) to reduce noise and ripple.
-
While the TLE2082IP can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5V/us) and limited output current (±20mA). Texas Instruments offers dedicated comparator devices, such as the LM339 or LM2901, which are better suited for comparator applications.
-
The TLE2082IP has a relatively high input bias current (±200nA) compared to other op-amps. To minimize the effects of input bias current, use a high-impedance input source, and consider adding a bias current compensation network (e.g., a resistor and capacitor) to the input stage.