| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2142AID | Texas Instruments | $2.2666 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TLE2142QDRQ1 vs TLE2142AID |
| TLE2142AMJGB | Texas Instruments | $22.7549 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8 | TLE2142QDRQ1 vs TLE2142AMJGB |
| TLE2142IP | Texas Instruments | $4.7106 | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDIP8 | TLE2142QDRQ1 vs TLE2142IP |
| TLE2142CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 | TLE2142QDRQ1 vs TLE2142CDG4 |
| TLE2142MDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TLE2142QDRQ1 vs TLE2142MDR |
| TLE2142CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO16 | TLE2142QDRQ1 vs TLE2142CPWG4 |
| TLE2142IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDIP8 | TLE2142QDRQ1 vs TLE2142IPE4 |
| TLE2142AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | TLE2142QDRQ1 vs TLE2142AIDG4 |
| TLE2142MDREP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | TLE2142QDRQ1 vs TLE2142MDREP |
| 5962-9321604QPX | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, CDIP8 | TLE2142QDRQ1 vs 5962-9321604QPX |
Part Details for TLE2142QDRQ1 by Texas Instruments
Results Overview of TLE2142QDRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2142QDRQ1 Information
TLE2142QDRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2142QDRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLE2142QDRQ1
|
Mouser Electronics | Precision Amplifiers AC Dual Lo-Noise Hi RoHS: Compliant | 837 |
|
$2.5700 / $4.6700 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP GP 5.9MHZ 8SOIC | 19723 |
|
RFQ | |
|
|
Chip Stock | Automotive Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 125 | 10400 |
|
RFQ | |
|
DISTI #
NS-TLE2142QDRQ1
|
Northstar Micro Electronics | OEM/CM ONLY | 2673 |
|
Buy Now RFQ | |
|
|
Sense Electronic Company Limited | SOP8 | 508 |
|
RFQ |
US Tariff Estimator: TLE2142QDRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2142QDRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2142QDRQ1 Part Data Attributes
|
|
TLE2142QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142QDRQ1
Texas Instruments
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.8 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2142QDRQ1
This table gives cross-reference parts and alternative options found for TLE2142QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2142QDRQ1 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2142QDRQ1 is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 57.1°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input pins to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply pins with capacitors (e.g., 0.1uF and 10uF).
-
While the TLE2142QDRQ1 can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.
-
The TLE2142QDRQ1 has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.