| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2144IN | Texas Instruments | $2.7097 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDIP14 | TLE2144CN vs TLE2144IN |
| TLE2144MN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14 | TLE2144CN vs TLE2144MN |
| TLE2144CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDIP14 | TLE2144CN vs TLE2144CNE4 |
| TLE2144INE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDIP14 | TLE2144CN vs TLE2144INE4 |
| TLE2144MJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | TLE2144CN vs TLE2144MJ |
| 5962-9321605QCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, CDIP14 | TLE2144CN vs 5962-9321605QCA |
Part Details for TLE2144CN by Texas Instruments
Results Overview of TLE2144CN by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2144CN Information
TLE2144CN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2144CN | Texas Instruments | Quad Low-Noise High-Speed Precision Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for TLE2144CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10472-5-ND
|
DigiKey | IC OP AMP 4CH 14-PDIP Min Qty: 1 Container: Tube |
181 Tube |
|
$4.6834 / $7.9100 | Buy Now |
|
DISTI #
86045242
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 31565 |
|
$4.3375 / $5.4250 | Buy Now |
|
DISTI #
86044855
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1401 | Americas - 899 |
|
$4.3375 / $5.4250 | Buy Now |
|
DISTI #
66746162
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2113 | Americas - 3 |
|
$3.9630 | Buy Now |
|
DISTI #
595-TLE2144CN
|
Mouser Electronics | Precision Amplifiers Quad High Speed RoHS: Compliant | 984 |
|
$4.5700 / $7.3900 | Buy Now |
|
DISTI #
J56:1989_00126103
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2450 | Europe - 225 |
|
$3.9630 | Buy Now |
|
DISTI #
V99:2348_07387191
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2113 | Americas - 3 |
|
$3.9630 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | 34 |
|
$3.1613 / $6.3225 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 5.9MHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 32464 |
|
$3.4700 / $4.3400 | Buy Now |
|
DISTI #
J56:1989_00126103
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2450 | Europe - 225 |
|
$3.9630 | Buy Now |
US Tariff Estimator: TLE2144CN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2144CN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2144CN Part Data Attributes
|
|
TLE2144CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144CN
Texas Instruments
Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.6 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 2400 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 75000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2144CN
This table gives cross-reference parts and alternative options found for TLE2144CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2144CN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2144CN is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 83.3°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply pins with capacitors (e.g., 0.1uF and 10uF).
-
While the TLE2144CN can be used as a comparator, it's not recommended due to its op-amp architecture and limited slew rate. A dedicated comparator like the LM339 or LM2901 is a better choice for comparator applications.
-
To minimize the effects of input bias current and offset voltage, use a high-impedance input source, add a bias current compensation resistor, and consider using a chopper-stabilized or auto-zero op-amp like the OPA333.