| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2144CDWR | Texas Instruments | $2.0073 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144CDWR |
| TLE2144CDW | Texas Instruments | $2.7036 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144CDW |
| TLE2144MDW | Texas Instruments | $3.0079 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144MDW |
| TLE2144MDWG4 | Texas Instruments | $7.1200 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144MDWG4 |
| TLE2144IDWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144IDWRG4 |
| TLE2144MDWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144MDWR |
| TLE2144IDWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 | TLE2144IDW vs TLE2144IDWG4 |
Part Details for TLE2144IDW by Texas Instruments
Results Overview of TLE2144IDW by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2144IDW Information
TLE2144IDW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2144IDWR | Texas Instruments | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | |
| TLE2144IDW | Texas Instruments | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 |
Price & Stock for TLE2144IDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10473-5-ND
|
DigiKey | IC OP AMP 4CH 16-SOIC Min Qty: 1 Container: Tube |
69 Tube |
|
$4.9068 / $8.2600 | Buy Now |
|
DISTI #
93869124
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$4.2960 / $7.3929 | Buy Now |
|
DISTI #
J56:1989_00126108
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks Date Code: 2452 | Europe - 280 |
|
$4.5760 / $5.7030 | Buy Now |
|
DISTI #
P02:6590_15795994
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Asia - 40 |
|
$4.2960 / $7.3929 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 3200 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16 | 64 |
|
$3.1119 / $7.1814 | Buy Now |
|
DISTI #
J56:1989_00126108
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks Date Code: 2452 | Europe - 280 |
|
$4.5760 / $5.7030 | Buy Now |
|
DISTI #
P02:6590_15795994
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Asia - 40 |
|
$4.2960 / $7.3929 | Buy Now |
|
DISTI #
93869124
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$4.2960 / $7.3929 | Buy Now |
|
DISTI #
93869124
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 40 |
|
$4.2960 / $7.3929 | Buy Now |
|
DISTI #
TLE2144IDW
|
TME | IC: operational amplifier, 6MHz, Ch: 4, ±2÷22VDC,4.4÷44VDC, SO16-W Min Qty: 40 | 0 |
|
$5.9300 | RFQ |
US Tariff Estimator: TLE2144IDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2144IDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2144IDW Part Data Attributes
|
|
TLE2144IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144IDW
Texas Instruments
Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.7 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 2400 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 7.5 Mm |
Alternate Parts for TLE2144IDW
This table gives cross-reference parts and alternative options found for TLE2144IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2144IDW Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2144IDW is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 83.3°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole. Additionally, ensure that the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the TLE2144IDW is between VCC-1.5V and VCC-0.5V. Operating outside this range may affect the amplifier's performance and stability.
-
While the TLE2144IDW can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.
-
The TLE2144IDW has internal ESD protection, but it's still recommended to follow proper PCB design and handling practices to prevent ESD damage. Use ESD-protective packaging, handle the devices by the body, and avoid touching the pins or leads.