| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2161AIDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TLE2161AID vs TLE2161AIDR |
| TLE2161AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3900uV Offset-Max, BIPolar, PDSO8 | TLE2161AID vs TLE2161AIDG4 |
Part Details for TLE2161AID by Texas Instruments
Results Overview of TLE2161AID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2161AID Information
TLE2161AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2161AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10478-5-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Tube |
107 Tube |
|
$2.8071 / $4.3700 | Buy Now |
|
DISTI #
86289714
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1101 | Americas - 8025 |
|
$3.9750 / $4.9750 | Buy Now |
|
DISTI #
86289485
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2625 |
|
$3.9750 / $4.9750 | Buy Now |
|
|
Rochester Electronics | TLE2161A Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 10650 |
|
$3.1800 / $3.9800 | Buy Now |
US Tariff Estimator: TLE2161AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2161AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2161AID Part Data Attributes
|
|
TLE2161AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161AID
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.375 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2161AID
This table gives cross-reference parts and alternative options found for TLE2161AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2161AID Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TLE2161AID placed close to the power supply pins, with short traces and minimal inductance to reduce noise and ensure stability. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended layout and placement, use a sufficient decoupling capacitor (e.g., 10uF) close to the device, and avoid long traces and loops in the power supply lines. Additionally, ensure that the output capacitor is properly sized and placed.
-
The TLE2161AID can handle input voltages up to 42V, but it's recommended to operate within the specified range of 12V to 40V for optimal performance and reliability.
-
The TLE2161AID is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper decoupling, layout, and component selection. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting specific issues.