| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2161AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3900uV Offset-Max, BIPolar, PDSO8 | TLE2161AIDR vs TLE2161AIDG4 |
Part Details for TLE2161AIDR by Texas Instruments
Results Overview of TLE2161AIDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2161AIDR Information
TLE2161AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2161AIDR | Texas Instruments | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC |
Price & Stock for TLE2161AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2161AIDR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.0230 | Buy Now |
|
DISTI #
86295141
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1001 | Americas - 54330 |
|
$2.5750 / $3.0625 | Buy Now |
|
DISTI #
86294921
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1201 | Americas - 14400 |
|
$2.5750 / $3.0625 | Buy Now |
|
DISTI #
86288867
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 10000 |
|
$2.5750 / $3.0625 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R | 1990 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 6.4MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 78730 |
|
$2.0600 / $2.5800 | Buy Now |
|
|
Sense Electronic Company Limited | SOP-8 | 471 |
|
RFQ |
US Tariff Estimator: TLE2161AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2161AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2161AIDR Part Data Attributes
|
|
TLE2161AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161AIDR
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.375 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2161AIDR
This table gives cross-reference parts and alternative options found for TLE2161AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2161AIDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power supply bypass capacitors to minimize noise and ensure stability. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended layout and placement, use a sufficient bypass capacitor (e.g. 10uF) close to the device, and avoid long traces and loops in the power supply lines. Additionally, ensure that the output capacitors are properly sized and placed.
-
The TLE2161AIDR can handle input voltages up to 42V, but it's recommended to operate within the specified range of 12V to 36V for optimal performance and reliability.
-
The TLE2161AIDR is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
To troubleshoot issues, check the input voltage, output current, and output voltage ripple. Verify that the layout and placement meet the recommended guidelines, and check for any signs of overheating or thermal shutdown. Use an oscilloscope to measure the output voltage and current waveforms, and consult the datasheet and application notes for guidance.