| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425CDR | Texas Instruments | $1.0507 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425CDR |
| TLE2425IDR | Texas Instruments | $1.0507 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425IDR |
| TLE2425MD | Texas Instruments | $1.2825 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425MD |
| TLE2425MDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425MDRG4 |
| TLE2425CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425CDRG4 |
| TLE2425CDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425IDG4 vs TLE2425CDG4 |
Part Details for TLE2425IDG4 by Texas Instruments
Results Overview of TLE2425IDG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425IDG4 Information
TLE2425IDG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2425IDG4-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Min Qty: 600 Container: Tube |
0 Tube |
|
$1.7657 | Buy Now |
|
DISTI #
595-TLE2425IDG4
|
Mouser Electronics | Voltage References 2.5V Precision Grnd RoHS: Compliant | 0 |
|
$2.3900 / $4.0700 | Order Now |
|
|
ComSIT USA | PRECISION VIRTUAL GROUND Analog Circuit, 1 Func, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO8 | 7755 |
|
RFQ |
TLE2425IDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425IDG4 Part Data Attributes
|
|
TLE2425IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425IDG4
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.48 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.8% | |
| Width | 3.9 Mm |
Alternate Parts for TLE2425IDG4
This table gives cross-reference parts and alternative options found for TLE2425IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2425IDG4 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLE2425IDG4 involves placing the device close to the power supply pins, using short traces, and avoiding vias under the device. It's also recommended to use a solid ground plane and to decouple the power supply pins with capacitors.
-
To ensure the TLE2425IDG4 is properly biased, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. Also, ensure that the input voltage (VIN) is within the recommended operating range (2.7V to 10V).
-
The TLE2425IDG4 can handle a maximum current of 50mA per channel. However, it's recommended to derate the current based on the ambient temperature and the number of channels being used.
-
To prevent latch-up in the TLE2425IDG4, ensure that the input voltage (VIN) is within the recommended operating range, and that the device is properly biased. Also, avoid applying voltage to the output pins before the input voltage is applied.
-
The EN (enable) pin is used to enable or disable the TLE2425IDG4. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. This pin can be used to power-down the device when not in use.