| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426MD | Texas Instruments | $1.1719 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CDRG4 vs TLE2426MD |
| TLE2426CD | Texas Instruments | $1.2850 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CDRG4 vs TLE2426CD |
| V62/06601-01XE | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | TLE2426CDRG4 vs V62/06601-01XE |
| TLE2426MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2426CDRG4 vs TLE2426MDR |
| TLE2426IDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CDRG4 vs TLE2426IDG4 |
Part Details for TLE2426CDRG4 by Texas Instruments
Results Overview of TLE2426CDRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426CDRG4 Information
TLE2426CDRG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2426CDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | The ', Rail Splitter', Precision Virtual Ground 8-SOIC | 3890 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO8 | 9016 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF GND REF ADJ 8SOIC | 470 |
|
$2.5607 / $3.8410 | Buy Now |
US Tariff Estimator: TLE2426CDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426CDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426CDRG4 Part Data Attributes
|
|
TLE2426CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426CDRG4
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLE2426CDRG4
This table gives cross-reference parts and alternative options found for TLE2426CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426CDRG4 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLE2426CDRG4 involves placing the device close to the voltage regulator output, using short traces, and minimizing the loop area to reduce noise and EMI. It's also recommended to place a 10uF capacitor between the VCC and GND pins to filter out high-frequency noise.
-
To ensure the TLE2426CDRG4 is properly biased, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground plane. Also, ensure that the input voltage is within the recommended operating range (2.7V to 10V) and that the output voltage is within the specified range (1.2V to 9.5V).
-
The TLE2426CDRG4 can handle a maximum current of 50mA. However, it's recommended to derate the current based on the ambient temperature and the device's thermal characteristics to ensure reliable operation.
-
The TLE2426CDRG4 has built-in input voltage transient protection and noise filtering capabilities. It can handle input voltage transients up to 18V and has a high power supply rejection ratio (PSRR) to minimize the impact of input voltage noise on the output voltage.
-
The TLE2426CDRG4 is rated for operation up to 125°C. However, it's essential to consider the device's thermal characteristics and ensure that the junction temperature (TJ) does not exceed 150°C to ensure reliable operation.