| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426ILPR | Texas Instruments | $1.0859 | Analog Circuit, 1 Func, 1 Channel, PBCY3 | TLE2426CLP vs TLE2426ILPR |
| TLE2426ILP | Texas Instruments | $1.2277 | Analog Circuit, 1 Func, 1 Channel, PBCY3 | TLE2426CLP vs TLE2426ILP |
| TLE2426ILPE3 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PBCY3 | TLE2426CLP vs TLE2426ILPE3 |
| TLE2426ILPRE3 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PBCY3 | TLE2426CLP vs TLE2426ILPRE3 |
Part Details for TLE2426CLP by Texas Instruments
Results Overview of TLE2426CLP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426CLP Information
TLE2426CLP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2426CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLE2426CLP
|
Mouser Electronics | Voltage References 1/2Railvtl Gnd A 595 -TLE2426CLPR A 595- A 595-TLE2426CLPR RoHS: Compliant | 2906 |
|
$2.1800 / $4.0800 | Buy Now |
|
|
Bristol Electronics | V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk | 321 |
|
RFQ | |
|
|
Quest Components | IC,GROUND GENERATOR,SIP,3PIN,PLASTIC | 11 |
|
$1.3110 / $1.4250 | Buy Now |
|
|
Quest Components | IC,GROUND GENERATOR,SIP,3PIN,PLASTIC | 8 |
|
$1.8200 / $2.2750 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Series Adjustable 1.98V- 20.2V 20mA ±1% TO-226-3 Bulk RoHS: Compliant Status: Active Min Qty: 1 | 10863 |
|
$1.6600 / $2.0800 | Buy Now |
|
DISTI #
TLE2426CLP
|
TME | IC: virtual ground circuit, TO92, bulk, 20mA Min Qty: 1 | 253 |
|
$2.7600 / $3.7900 | Buy Now |
|
|
Chip Stock | V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk | 355 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.3000 / $2.0000 | Buy Now |
US Tariff Estimator: TLE2426CLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426CLP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426CLP Part Data Attributes
|
|
TLE2426CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426CLP
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Bulk | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 4.3 Mm |
Alternate Parts for TLE2426CLP
This table gives cross-reference parts and alternative options found for TLE2426CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426CLP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2426CLP is 4.5V to 40V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground. Also, ensure that the input voltage is within the recommended operating range.
-
The TLE2426CLP can handle a maximum current of 100mA per channel.
-
Use external protection devices such as voltage regulators, TVS diodes, and current-limiting resistors to protect the TLE2426CLP from overvoltage and overcurrent conditions.
-
The typical propagation delay of the TLE2426CLP is around 10ns to 20ns, depending on the input signal and operating conditions.