| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426CD | Texas Instruments | $1.3084 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426ID vs TLE2426CD |
| TLE2426MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426ID vs TLE2426MDG4 |
| TLE2426IDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426ID vs TLE2426IDG4 |
| TLE2426MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2426ID vs TLE2426MDR |
| TLE2426CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426ID vs TLE2426CDRG4 |
| V62/06601-01XE | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | TLE2426ID vs V62/06601-01XE |
| TLE2426IDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426ID vs TLE2426IDRG4 |
Part Details for TLE2426ID by Texas Instruments
Results Overview of TLE2426ID by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426ID Information
TLE2426ID by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2426IDR | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | |
| TLE2426ID | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | |
| TLE2426IDG4 | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC |
Price & Stock for TLE2426ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1345-5-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1350 Container: Tube |
0 Tube |
|
$2.2284 | Buy Now |
|
|
Bristol Electronics | V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube | 3 |
|
RFQ | |
|
|
ComSIT USA | THE RAIL SPLITTER PRECISION VIRTUAL GROUND Analog Circuit, 1 Func, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube | 52000 |
|
RFQ | |
|
|
Win Source Electronics | THE RAIL SPLITTER PRECISION VIRTUAL GROUND | IC VREF GND REF ADJ 8SOIC | 12344 |
|
$1.6144 / $2.4214 | Buy Now |
US Tariff Estimator: TLE2426ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426ID Part Data Attributes
|
|
TLE2426ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426ID
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLE2426ID
This table gives cross-reference parts and alternative options found for TLE2426ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426ID Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2426ID is 4.5V to 40V.
-
The TLE2426ID has built-in voltage regulators that can handle input voltage transients up to 60V for 100ms, making it suitable for use in automotive and industrial applications.
-
The TLE2426ID can supply up to 50mA of current, making it suitable for powering small loads such as sensors, microcontrollers, and other low-power devices.
-
Yes, the TLE2426ID is designed to operate from automotive battery voltage ranges, including cold crank and load dump conditions.
-
Yes, the TLE2426ID has built-in overvoltage protection that limits the output voltage to 6.5V, protecting the device from damage due to voltage surges or spikes.