Part Details for TLE4254GAXUMA1 by Infineon Technologies AG
Overview of TLE4254GAXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4254GAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4254GAXUMA1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 70MA 8DSO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5859 / $1.5100 | Buy Now |
|
Future Electronics | TLE4254 Series 45 V 70 mA Low Dropout Voltage Tracking Regulator - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
2762377
|
Farnell | LDO, ADJ, AEC-Q100, 2V, 0.07A, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6142 / $1.6050 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 70MA 8DSO | 199900 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for TLE4254GAXUMA1
TLE4254GAXUMA1 CAD Models
TLE4254GAXUMA1 Part Data Attributes
|
TLE4254GAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4254GAXUMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE4254GAXUMA1
This table gives cross-reference parts and alternative options found for TLE4254GAXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4254GAXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4254GAXUMA4 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4254GAXUMA1 vs TLE4254GAXUMA4 |