Part Details for TLE4254GAXUMA3 by Infineon Technologies AG
Overview of TLE4254GAXUMA3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4254GAXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 70MA 8DSO | 6328 |
|
RFQ | |
DISTI #
2780883RL
|
Farnell | LDO, AEC-Q100, ADJ, 0.07A, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.4683 / $0.6306 | Buy Now |
DISTI #
2780883
|
Farnell | LDO, AEC-Q100, ADJ, 0.07A, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4683 / $0.6306 | Buy Now |
Part Details for TLE4254GAXUMA3
TLE4254GAXUMA3 CAD Models
TLE4254GAXUMA3 Part Data Attributes
|
TLE4254GAXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4254GAXUMA3
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE4254GAXUMA3
This table gives cross-reference parts and alternative options found for TLE4254GAXUMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4254GAXUMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4254GAXUMA4 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4254GAXUMA3 vs TLE4254GAXUMA4 |
TLE4254GAXUMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4254GAXUMA3 vs TLE4254GAXUMA1 |