Part Details for TLE4263GXUMA2 by Infineon Technologies AG
Overview of TLE4263GXUMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE4263GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4263GXUMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 20-Pin DSO T/R - Tape and Reel (Alt: TLE4263GXUMA2) RoHS: Compliant Min Qty: 243 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 400 Partner Stock |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
TLE4263GXUMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 20-Pin DSO T/R - Tape and Reel (Alt: TLE4263GXUMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE4263 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 400 |
|
$1.2700 / $1.5000 | Buy Now |
Part Details for TLE4263GXUMA2
TLE4263GXUMA2 CAD Models
TLE4263GXUMA2 Part Data Attributes
|
TLE4263GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4263GXUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, GREEN, PLASTIC, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 7.6 mm |
Alternate Parts for TLE4263GXUMA2
This table gives cross-reference parts and alternative options found for TLE4263GXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4263GXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4278GXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE4263GXUMA2 vs TLE4278GXUMA3 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4263GXUMA2 vs MPQ2013AGG-5-AEC1 |
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4263GXUMA2 vs TPS7A1650QDGNRQ1 |
SP001166632 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4263GXUMA2 vs SP001166632 |
S-1222D50-M5T1U | IC REG LINEAR 5.0V 200MA SOT-23-5 | ABLIC Inc. | TLE4263GXUMA2 vs S-1222D50-M5T1U |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4263GXUMA2 vs TLE4266GP |
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4263GXUMA2 vs MPQ2013AGG-5-AEC1-Z |
TPS7A1650DGNR | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4263GXUMA2 vs TPS7A1650DGNR |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4263GXUMA2 vs S-1222D50-U5T1U |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4263GXUMA2 vs TPS7A1650DGNT |