Part Details for TLE4269GMXUMA2 by Infineon Technologies AG
Overview of TLE4269GMXUMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4269GMXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4401
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4269GMXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6244 |
|
$1.2800 / $2.6000 | Buy Now |
DISTI #
448-TLE4269GMXUMA2CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA DSO14-61 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2324 In Stock |
|
$1.1024 / $2.5000 | Buy Now |
DISTI #
TLE4269GMXUMA2
|
Avnet Americas | Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE4269GMXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1335 / $1.3853 | Buy Now |
DISTI #
726-TLE4269GMXUMA2
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 3515 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
TLE4269GMXUMA2
|
Avnet Americas | Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE4269GMXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1335 / $1.3853 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2492 |
|
$1.6307 / $2.4174 | Buy Now |
DISTI #
TLE4269GMXUMA2
|
Avnet Americas | Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE4269GMXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1335 / $1.3853 | Buy Now |
DISTI #
SP001588912
|
EBV Elektronik | Low Drop Linear Voltage Regulator (Alt: SP001588912) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703549RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.15A, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 9617 |
|
$1.2216 / $1.9354 | Buy Now |
Part Details for TLE4269GMXUMA2
TLE4269GMXUMA2 CAD Models
TLE4269GMXUMA2 Part Data Attributes
|
TLE4269GMXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4269GMXUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.75 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4269GMXUMA2
This table gives cross-reference parts and alternative options found for TLE4269GMXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4269GMXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4269GMXUMA2 vs MPQ2013AGG-5-AEC1-Z |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4269GMXUMA2 vs TLE4266GP |
TLE4262GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4269GMXUMA2 vs TLE4262GMXUMA1 |
S-1222D50-A6T6S | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4269GMXUMA2 vs S-1222D50-A6T6S |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4269GMXUMA2 vs TLE42994EXUMA1 |
S-1222D50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | TLE4269GMXUMA2 vs S-1222D50-E6T1U |
TLS810A1LDV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4269GMXUMA2 vs TLS810A1LDV50 |
TLE4268GXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | TLE4269GMXUMA2 vs TLE4268GXUMA2 |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4269GMXUMA2 vs TPS7A1650DGNT |
TLE4266GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4269GMXUMA2 vs TLE4266GNTMA1 |