-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 5-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4770
|
Newark | Ldo, Fixed, 5V, 0.45A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE4275QKVURQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0700 / $3.9700 | Buy Now |
DISTI #
296-25228-1-ND
|
DigiKey | IC REG LINEAR 5V 450MA TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2180 In Stock |
|
$1.3083 / $2.7100 | Buy Now |
DISTI #
2156-TLE4275QKVURQ1-ND
|
DigiKey | IC REG LINEAR 5V 450MA TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1904 In Stock |
|
$1.4700 | Buy Now |
DISTI #
595-TLE4275QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators AC 5V LDO Vltg Reg RoHS: Compliant | 0 |
|
$1.3000 / $2.6900 | Order Now |
DISTI #
V72:2272_07387255
|
Arrow Electronics | LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 91 |
|
$1.2980 / $1.8790 | Buy Now |
DISTI #
65067131
|
Verical | LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2242 | Americas - 91 |
|
$1.2980 / $1.8790 | Buy Now |
|
Bristol Electronics | 4999 |
|
RFQ | ||
|
Rochester Electronics | TLE4275-Q1 Automotive 5-V low-dropout LDO voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 1904 |
|
$1.2500 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.45A TO252-5 | 4065 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.45A TO252-5 | 23550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4275QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE4275QKVURQ1
Texas Instruments
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 5-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | FM-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TLE4275QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4275GATMA1 |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4290GNTMA1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4275GNTMA1 |
IFX25401TBV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs IFX25401TBV50ATMA1 |
TLE4275GV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4275GV33ATMA1 |
TLE4275QKTTRQ1 | Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLE4275QKVURQ1 vs TLE4275QKTTRQ1 |
SP000297816 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4275QKVURQ1 vs SP000297816 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE42754GATMA1 |
TLE4276SV50AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4276SV50AKSA1 |
TLE4276V50AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4275QKVURQ1 vs TLE4276V50AKSA1 |