Part Details for TLE4276GV50ATMA3 by Infineon Technologies AG
Overview of TLE4276GV50ATMA3 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLE4276GV50ATMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0057
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4276GV50ATMA3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1696 |
|
$1.4100 / $2.1300 | Buy Now |
DISTI #
448-TLE4276GV50ATMA3CT-ND
|
DigiKey | IC REG LIN 5V 400MA TO263-5-1 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5291 In Stock |
|
$1.3607 / $2.0500 | Buy Now |
DISTI #
TLE4276GV50ATMA3
|
Avnet Americas | LINEAR VOLTAGE REGULATOR - Tape and Reel (Alt: TLE4276GV50ATMA3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4696 / $1.7962 | Buy Now |
DISTI #
726-TLE4276GV50ATMA3
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 437 |
|
$1.3600 / $1.7900 | Buy Now |
DISTI #
V72:2272_21592947
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2207 Container: Cut Strips | Americas - 972 |
|
$1.3960 / $1.5150 | Buy Now |
|
Rochester Electronics | TLE4276 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 645 |
|
$2.5309 / $2.6640 | Buy Now |
DISTI #
SP001640598
|
EBV Elektronik | LINEAR VOLTAGE REGULATOR (Alt: SP001640598) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4276GV50ATMA3
TLE4276GV50ATMA3 CAD Models
TLE4276GV50ATMA3 Part Data Attributes
|
TLE4276GV50ATMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV50ATMA3
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-24 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for TLE4276GV50ATMA3
This table gives cross-reference parts and alternative options found for TLE4276GV50ATMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276GV50ATMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276DS50R4G | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | onsemi | TLE4276GV50ATMA3 vs NCV4276DS50R4G |
TLE4276-2GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4276GV50ATMA3 vs TLE4276-2GV50 |
NCV4276DS50R4 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | onsemi | TLE4276GV50ATMA3 vs NCV4276DS50R4 |
TLE4276GV50XT | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4276GV50ATMA3 vs TLE4276GV50XT |
TLE4276GV50ATMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4276GV50ATMA3 vs TLE4276GV50ATMA1 |