-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7890
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 45V, 250Mv Dropout, 5Vout, 30Maout, Sct-595-5 Rohs Compliant: Yes |Infineon TLE4295GV50HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.6090 / $1.3400 | Buy Now |
DISTI #
TLE4295GV50HTSA1CT-ND
|
DigiKey | IC REG LINEAR 5V 30MA SCT595-5 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1698 In Stock |
|
$0.5004 / $1.2900 | Buy Now |
DISTI #
TLE4295GV50HTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4295GV50HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5419 / $0.6194 | Buy Now |
DISTI #
726-TLE4295GV50HTSA1
|
Mouser Electronics | LDO Voltage Regulators LW Drop VOLT REGLTR 5V 30mA RoHS: Compliant | 12369 |
|
$0.5110 / $1.2300 | Buy Now |
DISTI #
V72:2272_06384185
|
Arrow Electronics | LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2239 Container: Cut Strips | Americas - 156 |
|
$0.5195 / $0.8010 | Buy Now |
|
Future Electronics | TLE4295 Series 5 V 30 mA Positive Fixed Low Drop Voltage Regulator -PG-SCT-595-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
75723173
|
Verical | LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2340 | Americas - 3000 |
|
$0.5625 / $0.7763 | Buy Now |
DISTI #
65038040
|
Verical | LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2239 | Americas - 156 |
|
$0.5195 / $0.7429 | Buy Now |
DISTI #
TLE4295GV50HTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4295GV50HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5419 / $0.6194 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 3000 |
|
$1.1331 / $1.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4295GV50HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4295GV50HTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLE4295GV50HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4295GV50HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4295GV50XT | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV50HTSA1 vs TLE4295GV50XT |