Part Details for TLE4296GV30NTSA1 by Infineon Technologies AG
Overview of TLE4296GV30NTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4296GV30NTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4296GV30NTSA1-ND
|
DigiKey | IC REG LINEAR 3V 30MA SCT595-5 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE4296GV30NTSA1
|
Avnet Americas | LDO Regulator Pos 3V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4296GV30NTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLE4296GV30NTSA1
|
Avnet Americas | LDO Regulator Pos 3V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4296GV30NTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TLE4296GV30NTSA1
TLE4296GV30NTSA1 CAD Models
TLE4296GV30NTSA1 Part Data Attributes:
|
TLE4296GV30NTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4296GV30NTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SCT-595, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.003 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for TLE4296GV30NTSA1
This table gives cross-reference parts and alternative options found for TLE4296GV30NTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4296GV30NTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4296GV30NT | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV30NTSA1 vs TLE4296GV30NT |
TLE4296GV33NT | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV30NTSA1 vs TLE4296GV33NT |
TLE4296GV30HTSA1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV30NTSA1 vs TLE4296GV30HTSA1 |