Part Details for TLE4296GV50 by Infineon Technologies AG
Overview of TLE4296GV50 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4296GV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11441 |
|
RFQ | ||
|
ComSIT USA | Low drop voltage regulator Fixed Negative LDO Regulator, 5V, 0.3V Dropout, PDSO5 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V 30MA SCT595-5 | 110852 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for TLE4296GV50
TLE4296GV50 CAD Models
TLE4296GV50 Part Data Attributes
|
TLE4296GV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4296GV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SCT-595, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOP5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for TLE4296GV50
This table gives cross-reference parts and alternative options found for TLE4296GV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4296GV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX20001MBV50HTSA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs IFX20001MBV50HTSA1 |
IFX20002MBV50HTSA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs IFX20002MBV50HTSA1 |
IFX20001MBV50 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs IFX20001MBV50 |
TLE4296-2GV50 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs TLE4296-2GV50 |
TLE4296GV50 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO5, | Siemens | TLE4296GV50 vs TLE4296GV50 |
TLE4294GV50 | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs TLE4294GV50 |
TLE42962GV50TR | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs TLE42962GV50TR |
TLE42962GV50HTSA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4296GV50 vs TLE42962GV50HTSA1 |