There are no models available for this part yet.
Overview of TLE4470G by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TLE4470G by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, DUAL +5V, Bi-Polar, 20 Pin, Plastic, SOP | 26 |
|
$1.7000 / $2.1250 | Buy Now |
CAD Models for TLE4470G by Siemens
Part Data Attributes for TLE4470G by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G20
|
Number of Outputs
|
2
|
Number of Terminals
|
20
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for TLE4470G
This table gives cross-reference parts and alternative options found for TLE4470G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4470G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8614BMNR2G | LDO Regulator, 100 mA, Low Iq 5.0 V / 3.3 V / Adjustable, DFN20 6x5, 0.5P, 2500-REEL | onsemi | TLE4470G vs NCV8614BMNR2G |
L4938ND013TR | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, SOP-20 | STMicroelectronics | TLE4470G vs L4938ND013TR |
L4938EPD | Advanced Voltage Regulator | STMicroelectronics | TLE4470G vs L4938EPD |
L4938ED013TR | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, ROHS COMPLIANT, SOP-20 | STMicroelectronics | TLE4470G vs L4938ED013TR |
TLE4470GXUMA1 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | TLE4470G vs TLE4470GXUMA1 |
L4938NPD | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, MO-166, SOP-20 | STMicroelectronics | TLE4470G vs L4938NPD |
L4938EPD13TR | Advanced Voltage Regulator | STMicroelectronics | TLE4470G vs L4938EPD13TR |
CS8363YDWFR20 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PDSO20, | Cherry Semiconductor Corporation | TLE4470G vs CS8363YDWFR20 |
Related Parts for TLE4470G
-
TLE4476DLinear Regulator ICs
-
DSPIC33EV128GM106-E/PTMicrocontrollers
-
TDA4863GSwitching Regulator or Controllers
-
TLE4252DPower Management Circuits
-
TLE4913Other Analog ICs
-
OPA2172IDGKROperational Amplifiers
-
FQP17P10Power Field-Effect Transistors
-
ISP762TPeripheral Drivers
-
GRM21BR71A106KA73LFixed Capacitors