Part Details for TLE4905L by Siemens
Overview of TLE4905L by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4905L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Uni- and Bipolar Hall IC Switches for Magnetic Field Applications / Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo | 9000 |
|
RFQ |
Part Details for TLE4905L
TLE4905L CAD Models
TLE4905L Part Data Attributes
|
TLE4905L
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4905L
Siemens
Hall Effect Sensor, Rectangular, Through Hole Mount, PLASTIC, SSO-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 1.52 mm | |
Body Height | 3.29 mm | |
Body Length or Diameter | 4.19 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TLE4905L
This table gives cross-reference parts and alternative options found for TLE4905L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4905L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS141A | Hall Effect Sensor, -8.5mT Min, 8.5mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | TLE4905L vs SS141A |
SS441A-T2 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-T2 |
SS441A-T3 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-T3 |
SS149A | Hall Effect Sensor, 23.5mT Min, 39mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control | TLE4905L vs SS149A |
SS141A | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control | TLE4905L vs SS141A |
SS143A | Hall Effect Sensor, 7.5mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | TLE4905L vs SS143A |
SS441A-R | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-R |