Part Details for TLE4906KXT by Infineon Technologies AG
Overview of TLE4906KXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4906KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4906KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4906KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2959 / $0.3776 | Buy Now |
DISTI #
TLE4906KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4906KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2959 / $0.3776 | Buy Now |
DISTI #
TLE4906KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4906KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2959 / $0.3776 | Buy Now |
Part Details for TLE4906KXT
TLE4906KXT CAD Models
TLE4906KXT Part Data Attributes
|
TLE4906KXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4906KXT
Infineon Technologies AG
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, -0.7-18V, Rectangular, Surface Mount, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Magnetic Field Range-Max | 12.9 mT | |
Magnetic Field Range-Min | 4.7 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | -0.7-18V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |