Part Details for TLE49161KHTSA1 by Infineon Technologies AG
Overview of TLE49161KHTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49161KHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE49161KHTSA1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59 Min Qty: 1094 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
TLE49161KHTSA1TR-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59 Min Qty: 1094 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE49161KHTSA1
|
Avnet Americas | Hall Effect Sensor 2mA Latch 2.4V to 5V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49161KHTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE4916 - Hall Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 41273 |
|
$0.2355 / $0.2771 | Buy Now |
DISTI #
TLE49161KHTSA1
|
Avnet Americas | Hall Effect Sensor 2mA Latch 2.4V to 5V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49161KHTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLE49161KHTSA1
|
Avnet Americas | Hall Effect Sensor 2mA Latch 2.4V to 5V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49161KHTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000649954
|
EBV Elektronik | Hall Effect Sensor 2mA Latch 2.4V to 5V 3-Pin SC-59 T/R (Alt: SP000649954) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 28 |
|
RFQ |
Part Details for TLE49161KHTSA1
TLE49161KHTSA1 CAD Models
TLE49161KHTSA1 Part Data Attributes
|
TLE49161KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49161KHTSA1
Infineon Technologies AG
Hall Effect Sensor, -5mT Min, 5mT Max, -0.3-5.0V, Rectangular, Surface Mount, GREEN, PLASTIC, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 7 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -0.3-5.0V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |