Part Details for TLE4923HALA1 by Infineon Technologies AG
Overview of TLE4923HALA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4923HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE4923 - Hall Effect Sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for TLE4923HALA1
TLE4923HALA1 CAD Models
TLE4923HALA1 Part Data Attributes:
|
TLE4923HALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4923HALA1
Infineon Technologies AG
Hall Effect Sensor, 2mT Min, 2mT Max, Rectangular, Through Hole Mount, PLASTIC, SSO-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, SSO-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.16 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 13.6 mA | |
Operating Temperature-Max | 190 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 8.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |